VishayMKP1841347135Capacitor Film

Cap Film 0.047uF 1600V PP 10%( 31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 100°C Bulk

This MKP1841347135 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|650VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. The MKP1841347135 part has a radial termination style. This product is 31(Max) mm long, 21(Max) mm tall and 11(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 0.047uF.

Import TariffMay apply to this part

1,000 parts: Ships in 2 days

    Total$1.80Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2451+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      India
      • In Stock: 1,000 parts
      • Price: $1.8008

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.