VishayMKP1841322406WCapacitor Film
Cap Film 0.022uF 400V PP 20%( 13 X 6.5 X 11.5mm) Radial Plastic Rectangular Can 10mm 100°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.022uF | |
| 20% | |
| 400VDC|220VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 6.5 X 11.5 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Tape and Reel | |
| 13(Max) | |
| 6.5(Max) | |
| 11.5(Max) | |
| 0.8 | |
| 6 | |
| 11.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

