VishayMKP1841310634VCapacitor Film
Cap Film 0.01uF 630V PP 5%( 18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 100°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 5% | |
| 630VDC|400VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5.5 X 10.5 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Tape and Reel | |
| 18(Max) | |
| 5.5(Max) | |
| 10.5(Max) | |
| 0.8 | |
| 6 | |
| 10.5(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

