VishayMKP1841310204MCapacitor Film
Cap Film 0.01uF 2000V PP 5%( 26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 5% | |
| 2000VDC|700VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 6 X 15.5 | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 26(Max) | |
| 6(Max) | |
| 15.5(Max) | |
| 0.8 | |
| 6 | |
| 15.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
