VishayMKP1841268405Capacitor Film
Cap Film 0.0068uF 400V PP 10%( 10.3 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.0068uF | |
| 10% | |
| 400VDC|220VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10.3 X 5 X 10.5 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 10.3(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| 0.6 | |
| 6 | |
| 10.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

