VishayMKP1841268135MCapacitor Film
Cap Film 0.0068uF 1600V PP 10% (18 X 7.5 X 13.5mm) Radial Plastic Rectangular Can 15mm 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.0068uF | |
| 10% | |
| 1600VDC|650VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 7.5 X 13.5 | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 18(Max) | |
| 7.5(Max) | |
| 13.5(Max) | |
| 0.8 | |
| 13.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
