VishayMKP1841222636MCapacitor Film
Cap Film 0.0022uF 630V PP 20% (13 X 3.5 X 8mm) Radial Plastic Rectangular Can 10mm 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.0022uF | |
| 20% | |
| 630VDC|250VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 3.5 X 8 | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 13(Max) | |
| 3.5(Max) | |
| 8(Max) | |
| 0.8 | |
| 8(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
