VishayMKP1840522635Capacitor Film
Cap Film 2.2uF 630V PP 10%( 43 X 16 X 28.5mm) Radial Plastic Rectangular Can 37.5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 2.2uF | |
| 10% | |
| 630VDC|250VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 43 X 16 X 28.5 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 43(Max) | |
| 16(Max) | |
| 28.5(Max) | |
| 1 | |
| 6 | |
| 28.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

