VishayMKP1840447635MCapacitor Film
Cap Film 0.47uF 630V PP 10% (26.5 X 10.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.47uF | |
| 10% | |
| 630VDC|250VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 10.5 X 18.5 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 26.5(Max) | |
| 10.5(Max) | |
| 18.5(Max) | |
| 0.8 | |
| 6 | |
| 18.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

