VishayMKP1840422635Capacitor Film

Cap Film 0.22uF 630V PP 10% (26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 100°C Bulk

This MKP1840422635 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This product is 26(Max) mm long, 16.5(Max) mm tall and 7(Max) mm deep. The MKP1840422635 part has a radial termination style. Its capacitance value is 0.22uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.

Import TariffMay apply to this part

8,497 parts: Ships tomorrow

    Total$0.12Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      India
      • In Stock: 8,497 parts
      • Price: $0.1172

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.