VishayMKP1840410014Capacitor Film
Cap Film 0.1uF 100V PP 5% (7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.1uF | |
| 5% | |
| 100VDC|63VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 6 X 11 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 7.2(Max) | |
| 6(Max) | |
| 11(Max) | |
| 0.5 | |
| 6 | |
| 11(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

