VishayMKP1840310104MCapacitor Film
Cap Film 0.01uF 1000V PP 5% (12.5 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 5% | |
| 1000VDC|500VAC | |
| PP | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 5 X 11 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 12.5(Max) | |
| 5(Max) | |
| 11(Max) | |
| 0.6 | |
| 6 | |
| 11(Max) |
Vishay's pulse MKP1840310104M plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 1000 VDC|500VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. Its capacitance value is 0.01uF. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 5%. This product is 12.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. The MKP1840310104M polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

