VishayMKP1839510254Capacitor Film
Cap Film 1uF 250V PP 5% (12.5 X 26.5mm) Axial 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 1uF | |
| 5% | |
| 250VDC|160VAC | |
| PP | |
| Through Hole | |
| Axial | |
| 12.5 X 26.5 | |
| -55 | |
| 100 | |
| Bulk | |
| 12.5(Max) | |
| 26.5(Max) | |
| 0.8 | |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

