VishayMKP1839510084HQCapacitor Film
Cap Film 1uF 850V PP 5%( 19.5 X 31.5mm) Axial Plastic Cylindrical Can 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 1uF | |
| 5% | |
| 850VDC|400VAC | |
| PP | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 19.5 X 31.5 | |
| -55 | |
| 110 | |
| Bulk | |
| 19.5(Max) | |
| 31.5(Max) | |
| 9.4 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

