50-75% Off
VishayMKP1839456634HQCapacitor Film
Cap Film 0.56uF 630V PP 5%( 12 X 31.5mm) Axial Plastic Cylindrical Can 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.56uF | |
| 5% | |
| 630VDC|300VAC | |
| PP | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 12 X 31.5 | |
| -55 | |
| 110 | |
| Bulk | |
| 12(Max) | |
| 31.5(Max) | |
| 3.5 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

