VishayMKP1839447161Capacitor Film
Cap Film 0.47uF 160V PP 1% (9 X 19mm) Axial 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.47uF | |
| 1% | |
| 160VDC|100VAC | |
| PP | |
| Through Hole | |
| Axial | |
| 9 X 19 | |
| -55 | |
| 100 | |
| Bulk | |
| 9(Max) | |
| 19(Max) | |
| 0.6 | |
| 40 |
This pulse MKP1839447161 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 160 VDC|100VAC. This part has a maximum operating temperature of 100 °C. The MKP1839447161 part has an axial termination style. It has a tolerance of 1%. This product is 19(Max) mm long with a diameter of 9(Max) mm. Its capacitance value is 0.47uF. This part has a lead diameter of 0.6 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

