VishayMKP1839433634HQCapacitor Film
Cap Film 0.33uF 630V PP 5%( 11 X 26.5mm) Axial Plastic Cylindrical Can 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.33uF | |
| 5% | |
| 630VDC|300VAC | |
| PP | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 11 X 26.5 | |
| -55 | |
| 110 | |
| Bulk | |
| 11(Max) | |
| 26.5(Max) | |
| 2.3 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

