VishayMKP1839422084HQCapacitor Film
Cap Film 0.22uF 850V PP 5% Axial Plastic Cylindrical Can 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.22uF | |
| 5% | |
| 800VDC | |
| PP | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| -55 | |
| 110 | |
| Bulk | |
| 40 |
This pulse MKP1839422084HQ film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 800 VDC. This part has a maximum operating temperature of 100 °C. The MKP1839422084HQ part has an axial termination style. Its capacitance value is 0.22uF. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

