VishayMKP1839415161Capacitor Film
Cap Film 0.15uF 160V PP 1%( 7.5 X 14mm) Axial Plastic Cylindrical Can 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.15uF | |
| 1% | |
| 160VDC|100VAC | |
| PP | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 7.5 X 14 | |
| -55 | |
| 100 | |
| Bulk | |
| 7.5(Max) | |
| 14(Max) | |
| 0.6 | |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

