VishayMKP1839368631Capacitor Film
Cap Film 0.068uF 630V PP 1% (9 X 19mm) Axial 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.068uF | |
| 1% | |
| 250VAC|630VDC | |
| PP | |
| Through Hole | |
| Axial | |
| 9 X 19 | |
| -55 | |
| 100 | |
| Bulk | |
| 9(Max) | |
| 19(Max) | |
| 0.6 | |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

