VishayMKP1839310251Capacitor Film
Cap Film 0.01uF 250V PP 1%( 5 X 11mm) Axial Plastic Cylindrical Can 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 1% | |
| 250VDC|160VAC | |
| PP | |
| Plastic Cylindrical Can | |
| Through Hole | |
| Axial | |
| 5 X 11 | |
| -55 | |
| 100 | |
| Bulk | |
| 5(Max) | |
| 11(Max) | |
| 0.6 | |
| 40 |
This pulse MKP1839310251 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 1%. Its capacitance value is 0.01uF. The MKP1839310251 part has an axial termination style. This product is 11(Max) mm long with a diameter of 5(Max) mm. This part has a lead diameter of 0.6 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

