VishayMKP1839118633RCapacitor Film
Cap Film 180pF 630V PP 2.5% (6 X 11mm) Axial 100°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 180pF | |
| 2.5% | |
| 630VDC|250VAC | |
| PP | |
| Through Hole | |
| Axial | |
| 6 X 11 | |
| -55 | |
| 100 | |
| Tape and Reel | |
| 6(Max) | |
| 11(Max) | |
| 0.6 | |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

