VishayMKP1839110632Capacitor Film
Cap Film 100pF 630V PP 2%( 6 X 11mm) Axial 100°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AC Film Capacitor | |
| 100pF | |
| 2% | |
| 630VDC|250VAC | |
| PP | |
| Through Hole | |
| Axial | |
| 6 X 11 | |
| -55 | |
| 100 | |
| Bulk | |
| 6 | |
| 11 | |
| 0.6 | |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

