VishayMKP1837347161Capacitor Film
Cap Film 0.047uF 160V PP 1%( 7.5 X 7.5 X 9mm) Radial 5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.047uF | |
| 1% | |
| 160VDC|100VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.5 X 7.5 X 9 | |
| Straight | |
| -55 | |
| 100 | |
| Bulk | |
| 7.5(Max) | |
| 7.5(Max) | |
| 9(Max) | |
| 0.5 | |
| 9.6(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

