NXP SemiconductorsMKL03Z32VFK4Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 24-Pin HUQFN EP Tray Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| MKL03Z32VFK4 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| KL03 | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 32KB | |
| 2KB | |
| Yes | |
| I2C/SPI/UART | |
| 22 | |
| 3 | |
| 1 | |
| 7 | |
| 12 | |
| 1 | |
| 5 | |
| 6 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | HUQFN EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

