10-25% Off
NXP SemiconductorsMKL02Z8VFG4Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 8KB Flash 3.3V Automotive AEC-Q100 16-Pin QFN EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| KL02 | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 8KB | |
| 1KB | |
| Yes | |
| I2C/SPI/UART | |
| 14 | |
| 3 | |
| 1 | |
| 1 | |
| 6 | |
| 12 | |
| 1 | |
| 6 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 1.71 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

