NXP SemiconductorsMKL02Z32CAF4RMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V 20-Pin WLCSP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| KL02 | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 32KB | |
| 4KB | |
| Yes | |
| I2C/SPI/UART | |
| 18 | |
| 3 | |
| 1 | |
| 1 | |
| 10 | |
| 12 | |
| 1 | |
| 6 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 1.71 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 1.94 mm |
| Package Length | 1.99 mm |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 20 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

