PHOENIX CONTACTMKKDSN 1.5/ 8-5.08Connector Terminal Blocks
Conn PC Terminal Block 16 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 16 | |
| 5.08 | |
| 2 | |
| 16 | |
| Solder | |
| Straight | |
| 13.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 17.458 | |
| 43.18 | |
| 18.3 | |
| 19.1 | |
| Green | |
| Through Hole |
Perfect for troubleshooting this MKKDSN 1.5/ 8-5.08 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a maximum voltage rating of 250 V. This is a 2-row connector. It has a straight body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 13.5 A. MKKDSN 1.5/ 8-5.08 is housed in polyamide. This product is 43.18 mm long, 19.1 mm tall and 18.3 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

