PHOENIX CONTACTMKKDS 5/ 3-9.5Connector Terminal Blocks
Conn PC Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 41A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 9.52 | |
| 2 | |
| 3 | |
| Solder | |
| Straight | |
| 41 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 23.954 | |
| 28.56 | |
| 28 | |
| 38.9 | |
| Green | |
| Through Hole |
This MKKDS 5/ 3-9.5 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This is a 2-row connector. Its pitch is 9.52 mm. It has a straight body orientation. It has a maximum voltage rating of 690 V. MKKDS 5/ 3-9.5 is housed in polyamide. This device has a maximum current rating of 32 A. This product is 28.56 mm long, 38.9 mm tall and 28 mm deep. Its wire is 10-24 AWG. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

