ITT CannonMKJ3C7W7-10DNConnector Circular

Conn Circular SKT 23 POS Solder ST Jam Nut 23 Terminal 1 Port

Create a connection with your cylindrical cable housing using this MKJ3C7W7-10DN connector from ITT. This socket type connector has 23 socket type contacts. It has a receptacle type gender. It has a straight body orientation. Its shell size is 7-10. This device has a maximum current rating of 5 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    23 weeks
    • Price: $120.61
    1. 1+$120.61
    2. 50+$118.33
    3. 100+$116.22
    4. 250+$114.19
    5. 500+$112.44

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.