ITT CannonMKJ3A6F9-19SNConnector Circular
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Medical
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Crimp | |
| 9-19 | |
| 22-28 | |
| No | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 5 | |
| 500VAC | |
| -55 | |
| 150 | |
| 5000 | |
| 8 | |
| Bayonet Lock | |
| 2000 |
Create a connection with your cylindrical cable housing using this MKJ3A6F9-19SN connector from ITT. This socket type connector has 19 socket type contacts. Its shell size is 9-19. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

