| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 600 | |
| ±20 | |
| 50 | |
| 45@10V | |
| 150@10V | |
| 150 | |
| 6800@100V | |
| 520 | |
| 400 | |
| 120 | |
| 900 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 5.5 |
| Package Width | 23 |
| Package Length | 25 |
| PCB changed | 9 |
| Supplier Package | SMPD |
| 9 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

