NXP SemiconductorsMKE17Z512VLH9Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 512KB Flash 3.3V/5V 64-Pin LQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| KE1xZ | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 96 | |
| 96 | |
| 32 | |
| Flash | |
| 512KB | |
| 96KB | |
| 4GB | |
| Yes | |
| I2C/SPI/UART | |
| 58 | |
| 5 | |
| 1 | |
| 24 | |
| 12 | |
| 0 | |
| 5 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

