NXP SemiconductorsMKE02Z16VLC4Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| MKE02Z16VLC4 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| KE02 | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 40 | |
| 40 | |
| 32 | |
| Flash | |
| 16KB | |
| 2KB | |
| Yes | |
| I2C/SPI/UART | |
| 28 | |
| 4 | |
| 2 | |
| 1 | |
| 16 | |
| 12 | |
| 1 | |
| 2 | |
| 6 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 105 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

