PHOENIX CONTACTMKDSN 1.5/ 2Connector Terminal Blocks

Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 17.5A Cardboard

Say goodbye to wires becoming undone by using this pc terminal block MKDSN 1.5/ 2 PCB terminal block developed by Phoenix Contact. Its pitch is 5 mm. It has a maximum voltage rating of 400 V. It has a straight body orientation. This is a 1-row connector. MKDSN 1.5/ 2 is housed in polyamide. This device has a maximum current rating of 13.5 A. Its wire is 16-26 AWG. It uses the solder termination method. This product is 10 mm long, 10 mm tall and 8.1 mm deep.

2,542 parts: Ships in 3 days

    Total$0.60Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2537+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 2,542 parts
      • Price: $0.6036

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.