PHOENIX CONTACTMKDS 5/ 3-9.5Connector Terminal Blocks

Conn PC Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 32A Cardboard

Never worry about wires becoming undone by implementing this MKDS 5/ 3-9.5 PCB terminal block developed by Phoenix Contact. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 690 V. Its pitch is 9.52 mm. MKDS 5/ 3-9.5 is housed in polyamide. This device has a maximum current rating of 32 A. This product is 28.52 mm long, 21.5 mm tall and 12.5 mm deep. It uses the solder termination method. Its wire is 10-24 AWG.

26 parts: Ships in 3 days

    Total$1.51Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2538+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 26 parts
      • Price: $1.5058

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.