PHOENIX CONTACTMKDS 1/ 5-3.5Connector Terminal Blocks
Conn PC Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 3.5 | |
| 1 | |
| 5 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.364 | |
| 18 | |
| 7.3 | |
| 8.5 | |
| Green | |
| Through Hole |
This MKDS 1/ 5-3.5 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 200 V. This device has a maximum current rating of 13.5 A. MKDS 1/ 5-3.5 is housed in polyamide. It uses the solder termination method. This product is 18 mm long, 8.5 mm tall and 7.3 mm deep. Its wire is 16-26 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

