PHOENIX CONTACTMKDS 1.5/ 3Connector Terminal Blocks
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.115 | |
| 15 | |
| 9.8 | |
| 13.8 | |
| Green | |
| Through Hole |
This pc terminal block MKDS 1.5/ 3 PCB terminal block developed by Phoenix Contact will mend different gage wires together. It has a maximum voltage rating of 250 V. Its pitch is 5 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 22 A. MKDS 1.5/ 3 is housed in polyamide. It uses the solder termination method. Its wire is 14-26 AWG. This product is 15 mm long, 13.8 mm tall and 9.8 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

