NXP SemiconductorsMK40DX128VMD10Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| K40 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 128KB | |
| 32KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART/USB | |
| 98 | |
| 5 | |
| 2 | |
| 42/42 | |
| 16/16 | |
| 1 | |
| 1 | |
| 12 | |
| 44 | |
| 0 | |
| 6 | |
| 1 | |
| 3 | |
| 2 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 3 | |
| CAN Controller,LCD Controller | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.27(Max) mm |
| Package Width | 13 mm |
| Package Length | 13 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 144 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

