NXP SemiconductorsMK28FN2M0ACAU15RMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 210-Pin WLCSP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| K28 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 150 | |
| 150 | |
| 32 | |
| Flash | |
| 2MB | |
| 1MB | |
| Yes | |
| I2C/I2S/SPI/UART/USB | |
| 120 | |
| 7 | |
| 1 | |
| 16 | |
| 3 | |
| 2 | |
| 6/6/12 | |
| 0 | |
| 5 | |
| 2 | |
| 4 | |
| 4 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 1.71 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36(Max) mm |
| Package Width | 6.94 mm |
| Package Length | 6.94 mm |
| PCB changed | 210 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 210 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
