| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.41.00.60 |
| Automotive | No |
| PPAP | No |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.4 |
| Maximum Carry Current (A) | 0.5 |
| Maximum Power Rating (VA) | 10 |
| Device Sensitivity Range (AT) | 5 to 10 |
| Dielectric Strength | 250VDC |
| Maximum Operation Time (ms) | 0.6 |
| Maximum Release Time (ms) | 0.05 |
| Minimum Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 150 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Seal Description | Epoxy Resin |
| Housing Material | Glass Fibre/Polybutylene Terephthalate |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Product Length (mm) | 17.24 |