Fischer Elektronik GmbH & Co. KGMK 01 04ZConnector Headers and PCB Receptacles
Conn Socket Strip F 4 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| F | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.5 | |
| 60VDC | |
| 1000000 | |
| 10 | |
| -40 | |
| 163 | |
| 2.54 | |
| 4.05 | |
| Through Hole |
Fischer Elektronik's socket strip MK 01 04Z header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This F connector's 4 contacts that are made out of brass and plated with tin over nickel. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 60 VDC. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 1.5 A. It uses the solder termination method. This product is 2.54 mm deep. MK 01 04Z is housed in polyamide 4/6. This connector has an operating temperature of -40 to 163 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
