Fischer Elektronik GmbH & Co. KGMK 01 02 GConnector Headers and PCB Receptacles
Conn Socket Strip F 2 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| F | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.5 | |
| 60VDC | |
| 1000000 | |
| 10 | |
| -40 | |
| 163 | |
| 2.54 | |
| 4.05 | |
| Through Hole |
Easily mount this socket strip MK 01 02 G header connector from Fischer Elektronik onto your PCB project to support a variety of physical configuration options. This F connector's 2 contacts that are made out of brass and plated with gold over nickel. This is a 1-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 60 VDC. This device has a maximum current rating of 1.5 A. MK 01 02 G is housed in polyamide 4/6. This connector has an operating temperature of -40 to 163 °C. It uses the solder termination method. This product is 2.54 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

