APEMMJTP1117Switch Tactile
Switch Tactile OFF (ON) SPST Rectangular Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Ultra-Miniature | |
SPST | |
Rectangular Button | |
Momentary | |
OFF (ON) | |
0.05@12VDC | |
250VAC | |
100 | |
100 | |
100000 | |
1.57 | |
Black | |
1.45 | |
Through Hole | |
PC Pins | |
2 | |
7 | |
Right Angle | |
-20 | |
70 | |
Bulk | |
7.3 | |
7.35 | |
4.3 | |
Silver | |
Stainless Steel|Phosphor Bronze |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.