onsemiMJF122GDarlington BJT
Trans Darlington NPN 100V 5A 2000mW 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 100 | |
| 100 | |
| 5 | |
| 5 | |
| 10 | |
| 2@12mA@3A|3.5@20mA@5A | |
| 1000@500mA@3V|2000@3A@3V | |
| 2000 | |
| -65 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.12(Max) mm |
| Package Width | 4.9(Max) mm |
| Package Length | 10.63(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
This NPN MJF122G Darlington transistor from ON Semiconductor amplifies your current and yields a much higher current gain than other transistors. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 5 A, while its minimum DC current gain is 1000@500mA@3 V|2000@3A@3V. It has a maximum collector emitter saturation voltage of 2@12mA@3A|3.5@20mA@5A V. Its maximum power dissipation is 2000 mW. This product comes in rail packaging to keep individual parts separated and protected. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
