onsemiMJE270TGDarlington BJT
2.0 A, 100 V NPN Darlington Bipolar Junction Power Transistor
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| 2 | |
| Mounting | Through Hole |
| Package Height | 11.1(Max) |
| Package Width | 3(Max) |
| Package Length | 7.8(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-225 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
