STMicroelectronicsMJD361T4-AGP BJT
Trans GP BJT PNP 60V 3A 15000mW Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Bipolar Power | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 5 | |
| 0.1@10mA@200mA|0.3@50mA@1A|0.9@150mA@3A | |
| 3 | |
| 90@200mA@1V|60@1A@4V|30@3A@4V | |
| 15000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
If your circuit's specifications require a device that can handle high levels of voltage, STMicroelectronics' PNP MJD361T4-A general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 15000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

