onsemiMJD340GGP BJT

Trans GP BJT NPN 300V 0.5A 1560mW 3-Pin(2+Tab) DPAK Tube

The versatility of this NPN MJD340G GP BJT from ON Semiconductor makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 3 V. Its maximum power dissipation is 1560 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 3 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Total In Stock: 1,707 parts

Regional Inventory: 190

    Total$0.17Price for 1

    190 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Malaysia
      • In Stock: 190 parts
      • Price: $0.1679
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2438+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      Vietnam
      • In Stock: 1,517 parts
      • Price: $1.0869

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.