Diodes IncorporatedMJD32CUQ-13GP BJT
Trans GP BJT PNP 100V 3A 16000mW 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| PNP | |
| Bipolar Power | |
| Single | |
| 1 | |
| 120 | |
| 100 | |
| 7 | |
| -55 to 150 | |
| 1.2@200mA@2A | |
| 0.3@100mA@1A|0.5@200mA@2A|0.7@375mA@3A | |
| 3 | |
| 25@1A@4V|10@3A@4V | |
| 16000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.58 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

