Top Searched
onsemiMJD122GDarlington BJT
Trans Darlington NPN 100V 8A 1750mW 3-Pin(2+Tab) DPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 12000@4A@4V | |
| 100 | |
| 4(Min) | |
| 100 | |
| 5 | |
| 4.5@80mA@8A | |
| 8 | |
| 10 | |
| 0.12 | |
| -65 to 150 | |
| 4(Min) | |
| 2@16mA@4A|4@80mA@8A | |
| 1000@4A@4V|100@8A@4V | |
| 1750 | |
| -65 | |
| 150 | |
| Tube | |
| <500|500 to 3600 | |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Amplify your current with the NPN MJD122G Darlington transistor, developed by ON Semiconductor. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 4.5@80mA@8A V. This product's maximum continuous DC collector current is 8 A, while its minimum DC current gain is 1000@4A@4 V|100@8A@4V. It has a maximum collector emitter saturation voltage of 2@16mA@4A|4@80mA@8A V. Its maximum power dissipation is 1750 mW. This product comes in rail packaging to keep individual parts separated and protected. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

